+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.61.6.024.4000

Relay: electromagnetic; Ucoil: 24VAC; SPDT; 16A; 16A/250VAC; 40.61


Manufacturer: FINDER

Manufacturer part number:
40.61.6.024.4000
TME Symbol:
40.61.6.024.4000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V AC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
Manufacturer series
40.61
Relay variant
bistable, miniature
Mounting
PCB, socket
Coil resistance
40Ω
Body dimensions
12.4x29x25mm
Coil power consumption
1W
Contact material
AgSnO2
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.61.6.024.4000
0 in TME stock
Net price for quantities from 50 pcs - 10.47 USDGross price for quantities from 50 pcs - 10.47 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.