+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.61.7.005.4300

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; 16A; 16A/250VAC; 50Ω


Manufacturer: FINDER

Manufacturer part number:
40.61.7.005.4300
TME Symbol:
40.61.7.005.4300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
Manufacturer series
40.61
Relay variant
miniature, monostable, sensitive
Mounting
PCB, socket
Coil resistance
50Ω
Body dimensions
12.4x29x25mm
Coil power consumption
0.5W
Contact material
AgSnO2
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.61.7.005.4300
0 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
Net price for quantities from 20 pcs - 7.07 USDGross price for quantities from 20 pcs - 7.07 USD
Net price for quantities from 50 pcs - 6.22 USDGross price for quantities from 50 pcs - 6.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.