+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.61.7.012.0300

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 30A


Manufacturer: FINDER

Manufacturer part number:
40.61.7.012.0300
TME Symbol:
40.61.7.012.0300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
30A
AC contacts rating @R
16A / 250V AC
DC contacts rating @R
16A / 30V DC
Manufacturer series
40.61
Switched voltage
max. 220V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
288Ω
Operate time
10ms
Body dimensions
29x12.4x25mm
Coil power consumption
0.5W
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Contact material
AgCdO
Terminal pitch
5mm
Coil current
42mA
Number of pins
8
Operating temperature
-40...85°C
Gross weight16.15 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.61.7.012.0300
10 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 50 pcs - 4.26 USDGross price for quantities from 50 pcs - 4.26 USD
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 50 pcs