+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.61.7.024.4320

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; 16A/250VAC; PCB


Manufacturer: FINDER

Manufacturer part number:
40.61.7.024.4320
TME Symbol:
40.61.7.024.4320

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
AC contacts rating @R
16A / 250V AC
Relay variant
miniature, monostable, sensitive
Mounting
PCB
Coil resistance
1.15kΩ
Body dimensions
29x12.4x25mm
Coil power consumption
0.5W
Contact material
AgSnO2
Operating temperature
-40...85°C
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
*
40.61.7.024.4320
0 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 10 pcs - 6.17 USDGross price for quantities from 10 pcs - 6.17 USD
Net price for quantities from 20 pcs - 5.82 USDGross price for quantities from 20 pcs - 5.82 USD
Net price for quantities from 50 pcs - 5.11 USDGross price for quantities from 50 pcs - 5.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.