+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.61.9.080.4300

Relay: electromagnetic; Ucoil: 80VDC; SPST-NO; 16A; 40.61


Manufacturer: FINDER

Manufacturer part number:
40.61.9.080.4300
TME Symbol:
40.61.9.080.4300

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
80V DC
Contacts configuration
SPST-NO
Contact current max.
16A
Manufacturer series
40.61
Relay variant
miniature, monostable
Mounting
PCB, socket
Body dimensions
12.4x29x25mm
Contact material
AgSnO2
Gross weight20 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
See other products from this series.:
*
40.61.9.080.4300
0 in TME stock
Net price for quantities from 50 pcs - 7.01 USDGross price for quantities from 50 pcs - 7.01 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.