+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40.62.9.048.0000

Relay: electromagnetic; Ucoil: 48VDC; DPDT; 10A; 10A/250VAC; 3.5kΩ


Manufacturer: FINDER

Manufacturer part number:
40.62.9.048.0000
TME Symbol:
40.62.9.048.0000

Specification

Manufacturer
FINDER
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
DPDT
Contact current max.
10A
AC contacts rating @R
10A / 250V AC
Relay variant
miniature, monostable
Mounting
plug-in
Coil resistance
3.5kΩ
Body dimensions
29x12.4x25mm
Coil power consumption
650mW
Contact material
AgNi
Operating temperature
-40...85°C
Gross weight16.64 g
Certificates
See other products in this category: Miniature Electromagnetic Relays FINDER,
*
40.62.9.048.0000
3 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 10 pcs - 8.81 USDGross price for quantities from 10 pcs - 8.81 USD
Net price for quantities from 20 pcs - 8.30 USDGross price for quantities from 20 pcs - 8.30 USD
Net price for quantities from 50 pcs - 7.30 USDGross price for quantities from 50 pcs - 7.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs