+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4000003740

Fuse holder; for DIN rail mounting; 80A; 1.5kV; 35.6x76.8x126mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
4000003740
TME Symbol:
4000003740

Specification

Manufacturer
WEIDMÜLLER
Type of fuse accessories
fuse holder
Mounting
for DIN rail mounting
Current rating
80A
Rated voltage
1.5kV
Body dimensions
35.6x76.8x126mm
Operating temperature
-50...90°C
Gross weight100 g
See other products in this category: DIN Rail Sockets WEIDMÜLLER,
*
4000003740
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.
Net price for quantities from 6 pcs - 8.93 USDGross price for quantities from 6 pcs - 8.93 USD