+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4001160

Fuse: fuse; industrial; 160A; 800VAC; gS; NH1

Manufacturer: NIKDIM LTD

Manufacturer part number:
4001160
TME Symbol:
4001160

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.16kA
Rated voltage
800V AC
Fuse characteristics
gS
Fuse size
NH1
Gross weight446.1 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
4001160
9 in TME stock
Net price for quantities from 1 pcs - 61.28 USDGross price for quantities from 1 pcs - 61.28 USD
Net price for quantities from 3 pcs - 52.53 USDGross price for quantities from 3 pcs - 52.53 USD
Net price for quantities from 6 pcs - 50.78 USDGross price for quantities from 6 pcs - 50.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs