+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40015000440

Fuse: fuse; 8.5x4x8mm; TE5; THT; 5A; 250VAC; time-lag; 400; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
40015000440
TME Symbol:
40015000440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5, 8.5x4x8mm
Kind of fuse
miniature
Mounting
THT
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
400
Breaking characteristics
1.5In: min 1h, 2.1In: max 120s, 2.75In: min 400ms, 2.75In: max 10s, 4In: min 150ms, 4In: max 3s, 10In: min 20ms, 10In: max 150ms
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
216.5A2s
Soldering temperature
260°C
Power dissipation
948mW
Pin diameter
0.6mm
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Conform to the norm
cURus VDE
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
40015000440
0 in TME stock
No. of pieces (Multiple of: 1 400)
Minimum order quantity: 1 400.
Multiple of: 1 400.
Net price for quantities from 1400 pcs - 0.93 USDGross price for quantities from 1400 pcs - 0.93 USD