+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400AWMSP4R2BLKM6QE

ROCKER; SPDT; (ON)-OFF-(ON); black; IP67; 400A; Body: black; THT


Manufacturer: E-SWITCH

Manufacturer part number:
400AWMSP4R2BLKM6QE
TME Symbol:
400AWMSP4R2BLKM6QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Switching method
(ON)-OFF-(ON)
Key button colour
black
IP rating
IP67
Illumination
none
Manufacturer series
400A
Body colour
black
Leads
for PCB
Button marking
blank
Contact plating
silver plated
Mounting
THT
Operating temperature
-30...85°C
Gross weight1.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
400AWMSP4R2BLKM6QE
0 in TME stock
Net price for quantities from 270 pcs - 3.28 USDGross price for quantities from 270 pcs - 3.28 USD
No. of pieces (Multiplicity: 270)
Minimum order quantity: 270.
Multiplicity: 270.