+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400CNQ035

Module: diode; double,common cathode; 35V; If: 200Ax2; PRM4; screw


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
400CNQ035
TME Symbol:
400CNQ035-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
35V
Load current
200A x2
Case
PRM4
Max. forward impulse current
4.08kA
Electrical mounting
screw
Max. load current
400A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
400CNQ035
0 in TME stock
Net price for quantities from 1 pcs - 87.51 USDGross price for quantities from 1 pcs - 87.51 USD
Net price for quantities from 3 pcs - 77.60 USDGross price for quantities from 3 pcs - 77.60 USD
Net price for quantities from 9 pcs - 69.50 USDGross price for quantities from 9 pcs - 69.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.