+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400MDP1R1REDM7QE

ROCKER; DPDT; ON-ON; 3A/120VAC; 3A/28VDC; red; 400; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
400MDP1R1REDM7QE
TME Symbol:
400MDP1R1REDM7QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
3A / 120V AC
DC contacts rating @R
3A / 28V DC
Key button colour
red
Manufacturer series
400
Leads
for PCB
Mounting hole dimensions
15.8x8.89mm
Button marking
blank
Shape
rectangular
Contact material
silver
Mounting
THT
Operating temperature
-40...85°C
Gross weight2.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
400MDP1R1REDM7QE
0 in TME stock
Net price for quantities from 200 pcs - 3.90 USDGross price for quantities from 200 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.