+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400MDP1R1VS2RE

ROCKER; DPDT; Pos: 2; ON-ON; 0.02A/20VAC; 0.02A/20VDC; black; 400


Manufacturer: E-SWITCH

Manufacturer part number:
400MDP1R1VS2RE
TME Symbol:
400MDP1R1VS2RE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
DPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Key button colour
black
Illumination
none
Manufacturer series
400
Max. contact resistance:
20mΩ
Leads
for PCB
Electrical life
30000 cycles
Body dimensions
10.16x9.14x8.94mm
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
gold-plated, nickel plated
Mounting
THT
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
400MDP1R1VS2RE
0 in TME stock
Net price for quantities from 270 pcs - 3.93 USDGross price for quantities from 270 pcs - 3.93 USD
Net price for quantities from 540 pcs - 3.69 USDGross price for quantities from 540 pcs - 3.69 USD
Net price for quantities from 1080 pcs - 3.46 USDGross price for quantities from 1080 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 270.
Multiplicity: 1.