+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400MSP1R6BLKM71QE

ROCKER; SPDT; Pos: 2; ON-ON; 1A/250VAC; 3A/28VDC; black; 400; THT


Manufacturer: E-SWITCH

Manufacturer part number:
400MSP1R6BLKM71QE
TME Symbol:
400MSP1R6BLKM71QE

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPDT
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
1A / 250V AC
DC contacts rating @R
3A / 28V DC
Actuator colour
black
Illumination
none
Manufacturer series
400
Max. contact resistance:
20mΩ
Body colour
black
Leads
angled, for PCB
Electrical life
30000 cycles
Body dimensions
8.78x5.08x9.04mm
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
THT
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
400MSP1R6BLKM71QE
0 in TME stock
Net price for quantities from 315 pcs - 2.88 USDGross price for quantities from 315 pcs - 2.88 USD
Net price for quantities from 504 pcs - 2.79 USDGross price for quantities from 504 pcs - 2.79 USD
Net price for quantities from 1008 pcs - 2.69 USDGross price for quantities from 1008 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 315.
Multiplicity: 1.