+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400NHG2B-400

Fuse: fuse; industrial; 400A; 400VAC; gG,gL; NH2


Manufacturer: BUSSMANN

Manufacturer part number:
400NHG2B-400
TME Symbol:
400NHG2B-400

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
0.4kA
Rated voltage
400V AC
Fuse characteristics
gG, gL
Fuse size
NH2
Breaking capacity
120kA
Power dissipation
24W
Gross weight668.67 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
400NHG2B-400
0 in TME stock
Net price for quantities from 3 pcs - 24.93 USDGross price for quantities from 3 pcs - 24.93 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.