+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

400PBM-CR

Connector: BNC; plug; male; coaxial; straight; 50Ω; CNT-400


Manufacturer: CommScope

Manufacturer part number:
400PBM-CR
TME Symbol:
400PBM-CR

Specification

Manufacturer
CommScope
Type of connector
BNC
Connector
plug
Kind of connector
male
Connector family
coaxial
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped, soldering
Kind of cable
CNT-400
Mechanical mounting
for cable
Contact plating
gold-plated
Gross weight18.68 g
Certificates
See other products in this category: BNC connectors CommScope,
*
400PBM-CR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.96 USDGross price for quantities from 1 pcs - 13.96 USD
Net price for quantities from 5 pcs - 13.08 USDGross price for quantities from 5 pcs - 13.08 USD
Net price for quantities from 20 pcs - 12.22 USDGross price for quantities from 20 pcs - 12.22 USD