+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: CommScope
Manufacturer | CommScope | |
Type of connector | UHF (PL-259) | |
Connector | plug | |
Kind of connector | male | |
Connector family | coaxial | |
Spatial orientation | straight | |
Kind of cable | CNT-400 | |
Electrical mounting | clamp, soldering | |
Mechanical mounting | for cable | |
Wave impedance | 50Ω |