+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4012006

Accessories: sucking propeller; Ømount.hole: 3.6mm; 28°; Ø: 172mm

Manufacturer: ELCO

Manufacturer part number:
4012006
TME Symbol:
4012006

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Panel cutout diameter
3.6mm
Number of mounting holes
4
Blades inclination angle
28°
Impeller diameter
172mm
Related items
107294, 1055300, 1055609/IMB, 1055626
Gross weight41.9 g
See other products in this category: Fan Impellers ELCO,
*
4012006
4 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 3 pcs - 2.06 USDGross price for quantities from 3 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)