+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4012009

Accessories: sucking propeller; No.of mount.holes: 4; 22°; 200mm

Manufacturer: ELCO

Manufacturer part number:
4012009
TME Symbol:
4012009

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
22°
Impeller diameter
200mm
Gross weight52 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4012009
3 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)