+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4012010

Accessories: sucking propeller; Ømount.hole: 3.6mm; 28°; Ø: 200mm


Manufacturer: ELCO

Manufacturer part number:
4012010
TME Symbol:
4012010

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Panel cutout diameter
3.6mm
Number of mounting holes
4
Blades inclination angle
28°
Impeller diameter
200mm
Related items
1055317/IMB, 1055595/IMB, 1055614/IMB, 1072946
Gross weight51.94 g
See other products in this category: Fan Impellers ELCO,
*
4012010
44 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.16 USDGross price for quantities from 1 pcs - 3.16 USD
Net price for quantities from 3 pcs - 2.87 USDGross price for quantities from 3 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Packaging method by the manufacturer:Cardboard = 50 pcs