+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4012013

Accessories: sucking propeller; No.of mount.holes: 4; 22°; 230mm

Manufacturer: ELCO

Manufacturer part number:
4012013
TME Symbol:
4012013

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
22°
Impeller diameter
230mm
Gross weight88.6 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4012013
10 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 5 pcs - 4.31 USDGross price for quantities from 5 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
No. of pieces (Multiplicity: 1)