+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4012132

Accessories: sucking propeller; Ømount.hole: 3.6mm; 28°; Ø: 254mm


Manufacturer: ELCO

Manufacturer part number:
4012132
TME Symbol:
4012132

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Panel cutout diameter
3.6mm
Number of mounting holes
4
Blades inclination angle
28°
Impeller diameter
254mm
Related items
1055547/IMB, 1072892
Gross weight98.5 g
See other products in this category: Fan Impellers ELCO,
*
4012132
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.66 USDGross price for quantities from 1 pcs - 5.66 USD
Net price for quantities from 3 pcs - 5.06 USDGross price for quantities from 3 pcs - 5.06 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 4.50 USD