+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4012201

Accessories: sucking propeller; No.of mount.holes: 4; 34°; 200mm

Manufacturer: ELCO

Manufacturer part number:
4012201
TME Symbol:
4012201

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
34°
Impeller diameter
200mm
Gross weight52.1 g
See other products in this category: Fan Impellers ELCO,
*
4012201
2 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)