+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4012256

Accessories: sucking propeller; No.of mount.holes: 4; 25°; 154mm

Manufacturer: ELCO

Manufacturer part number:
4012256
TME Symbol:
4012256

Specification

Manufacturer
ELCO
Type of fan accessory
sucking propeller
Number of mounting holes
4
Blades inclination angle
25°
Impeller diameter
154mm
Gross weight34.7 g
Certificates
See other products in this category: Fan Impellers ELCO
*
4012256
Product withdrawn from the offer
Use the specification table below to search for similar products