+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4012543

Accessories: blowing propeller; Ømount.hole: 3.6mm; 28°; Ø: 172mm


Manufacturer: ELCO

Manufacturer part number:
4012543
TME Symbol:
4012543

Specification

Manufacturer
ELCO
Type of fan accessory
blowing propeller
Panel cutout diameter
3.6mm
Number of mounting holes
4
Blades inclination angle
28°
Impeller diameter
172mm
Related items
1055300, 1055609/IMB, 1055626
Gross weight41.9 g
See other products in this category: Fan Impellers ELCO,
*
4012543
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 3 pcs - 2.27 USDGross price for quantities from 3 pcs - 2.27 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD