+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4012544

Accessories: blowing propeller; No.of mount.holes: 4; 31°; 172mm

Manufacturer: ELCO

Manufacturer part number:
4012544
TME Symbol:
4012544

Specification

Manufacturer
ELCO
Type of fan accessory
blowing propeller
Number of mounting holes
4
Blades inclination angle
31°
Impeller diameter
172mm
Gross weight40.3 g
Certificates
See other products in this category: Fan Impellers ELCO,
*
4012544
5 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 1.91 USD
No. of pieces (Multiplicity: 1)