+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4021.4620

Switch: slide; Pos: 2; DPDT; Leads: for PCB; Rinsul min: 100MΩ


Manufacturer: Marquardt

Manufacturer part number:
4021.4620
TME Symbol:
4021.4620

Specification

Manufacturer
Marquardt
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Leads
for PCB
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Contact plating
silver plated
Contact material
copper alloy
Mechanical durability
10000 cycles
Switches features
flat actuator
Terminals plating
silver plated
Operating temperature
-20...80°C
Gross weight6 g
Certificates
See other products in this category: Slide Switches Marquardt,
*
4021.4620
0 in TME stock
Net price for quantities from 100 pcs - 5.51 USDGross price for quantities from 100 pcs - 5.51 USD
Net price for quantities from 300 pcs - 5.23 USDGross price for quantities from 300 pcs - 5.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.