+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Leads | angled, for PCB | |
Min. insulation resistance | 0.1GΩ | |
Max. contact resistance: | 100mΩ | |
Contact plating | silver plated | |
Contact material | copper alloy | |
Mechanical durability | 10000 cycles | |
Switches features | flat actuator | |
Terminals plating | silver plated | |
Operating temperature | -20...80°C |