+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

402297-000

Heat shrink boot; straight,glued; 23.4mm; -75÷150°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
402297-000
TME Symbol:
402297-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink boot
Version
glued, straight
Min. diameter before shrinking
23.4mm
Material
elastomer thermoplastic TPE
Operating temperature
-75...150°C
Gross weight7.4 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
402297-000
0 in TME stock
Net price for quantities from 6 pcs - 36.60 USDGross price for quantities from 6 pcs - 36.60 USD
Net price for quantities from 18 pcs - 33.37 USDGross price for quantities from 18 pcs - 33.37 USD
Net price for quantities from 30 pcs - 30.14 USDGross price for quantities from 30 pcs - 30.14 USD
No. of pieces (Multiplicity: 6)
Minimum order quantity: 6.
Multiplicity: 6.