+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S 302 C3 TX

Circuit breaker; 400VAC; Inom: 3A; Poles: 2; for DIN rail mounting

Manufacturer: LEGRAND

Manufacturer part number:
S 302 C3 TX
TME Symbol:
403522

Specification

Manufacturer
LEGRAND
Type of protection
circuit breaker
Rated voltage
400V AC
Current rating
3A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
6kA
IP rating
IP20
Cross section of connecting wires
1...35mm2
Manufacturer series
S300 TX
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...70°C
Gross weight256 g
Certificates
EAN code3414970388940
See other products in this category: Circuit Breakers LEGRAND,
See other products from this series.:
*
S 302 C3 TX
0 in TME stock
Net price for quantities from 1 pcs - 34.56 USDGross price for quantities from 1 pcs - 34.56 USD
Net price for quantities from 5 pcs - 32.49 USDGross price for quantities from 5 pcs - 32.49 USD
Net price for quantities from 10 pcs - 29.96 USDGross price for quantities from 10 pcs - 29.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.