+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

403A ANODE

Contact; AAA,R03; Batt.no: 1; soldered; steel; nickel


Manufacturer: COMF

Manufacturer part number:
403A ANODE
TME Symbol:
403A

Specification

Manufacturer
COMF
Type of battery accessory
contact
Cell size
AAA, R03
Number of batteries
1
Mounting
soldered
Contact material
steel
Plating material
nickel
Gross weight0.312 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
403A ANODE
5430 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 2 000 pcs