+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

403CMQ080R

Module: diode; double,common anode; 80V; If: 200Ax2; PRM4-ISO; 400A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
403CMQ080R
TME Symbol:
403CMQ080R-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
80V
Load current
200A x2
Case
PRM4-ISO
Max. forward impulse current
3.96kA
Electrical mounting
screw
Max. load current
400A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
403CMQ080R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 83.31 USDGross price for quantities from 1 pcs - 83.31 USD
Net price for quantities from 3 pcs - 73.90 USDGross price for quantities from 3 pcs - 73.90 USD
Net price for quantities from 9 pcs - 66.21 USDGross price for quantities from 9 pcs - 66.21 USD