+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4040-0207 FLOR LOCK

Brake; Ø: 150mm; 2000kg; stainless steel; Base dim: 120x120mm


Manufacturer: COLSON

Manufacturer part number:
4040-0207 FLOR LOCK
TME Symbol:
4040-0207

Specification

Manufacturer
COLSON
Type of mounting element
brake
Wheel diameter
150mm
Force
2000kg
Material
stainless steel
Base dimensions
120x120mm
Gross weight4 kg
Certificates
See other products in this category: Wheels COLSON,
*
4040-0207 FLOR LOCK
0 in TME stock
Net price for quantities from 1 pcs - 129.82 USDGross price for quantities from 1 pcs - 129.82 USD
Net price for quantities from 5 pcs - 118.37 USDGross price for quantities from 5 pcs - 118.37 USD
Net price for quantities from 25 pcs - 110.73 USDGross price for quantities from 25 pcs - 110.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.