+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ams OSRAM | |
Type of lamp | LED lamp | |
Kind of handle | G13 | |
Colour | white cold | |
Operating voltage | 230V AC | |
Luminosity | 2000lm | |
Power consumption | 19.1W | |
Viewing angle | 220° | |
Length | 1.5m | |
Colour temperature | 6500K |