+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4058075096721

LED lamp; GU10; neutral white; 230VAC; 620lm; P: 6.9W; 120°; 4000K


Manufacturer: ams OSRAM

Manufacturer part number:
4058075096721
TME Symbol:
4058075096721

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
GU10
Colour
neutral white
Operating voltage
230V AC
Luminosity
620lm
Power consumption
6.9W
Viewing angle
120°
Length
55mm
Diameter
51mm
Colour temperature
4000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
80W
Energy class
F
Gross weight49.59 g
Certificates
EAN code4058075096721
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075096721
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 5 pcs - 4.57 USDGross price for quantities from 5 pcs - 4.57 USD
Net price for quantities from 10 pcs - 4.26 USDGross price for quantities from 10 pcs - 4.26 USD
Packaging method by the manufacturer:Cardboard = 10 pcs