+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4058075096745

LED lamp; GU10; white cold; 230VAC; 575lm; P: 6.9W; 120°; 6500K

Manufacturer: ams OSRAM

Manufacturer part number:
4058075096745
TME Symbol:
4058075096745

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
GU10
Colour
white cold
Operating voltage
230V AC
Luminosity
575lm
Power consumption
6.9W
Viewing angle
120°
Length
55mm
Diameter
51mm
Colour temperature
6500K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
80W
Energy class
F
Gross weight58.1 g
Certificates
EAN code4058075096745
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075096745
14 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 4.48 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs