+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4058075127081

LED lamp; E27; neutral white; 230VAC; 470lm; P: 5.5W; 4000K


Manufacturer: ams OSRAM

Manufacturer part number:
4058075127081
TME Symbol:
4058075127081

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
E27
Colour
neutral white
Operating voltage
230V AC
Luminosity
470lm
Power consumption
5.5W
Length
112mm
Diameter
60mm
Colour temperature
4000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
40W
Energy class
F
Gross weight28.9 g
Certificates
EAN code4058075127081
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075127081
19 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 5 pcs - 2.31 USDGross price for quantities from 5 pcs - 2.31 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs