+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4058075448445

LED lamp; G53; white warm; 12VAC; 450lm; P: 7.3W; 40°; 3000K


Manufacturer: ams OSRAM

Manufacturer part number:
4058075448445
TME Symbol:
4058075448445

Specification

Manufacturer
ams OSRAM
Type of lamp
LED lamp
Kind of handle
G53
Colour
white warm
Operating voltage
12V AC
Luminosity
450lm
Power consumption
7.3W
Viewing angle
40°
Length
62mm
Diameter
111mm
Colour temperature
3000K
Light source features
dimmable
Min. colour rendering index
97
Equivalent to the power of a traditional light bulb
50W
Energy class
F
Gross weight50 g
Certificates
EAN code4058075448445
See other products in this category: Light sources - lighting ams OSRAM,
*
4058075448445
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.64 USDGross price for quantities from 1 pcs - 18.64 USD
Net price for quantities from 5 pcs - 16.94 USDGross price for quantities from 5 pcs - 16.94 USD
Net price for quantities from 10 pcs - 15.81 USDGross price for quantities from 10 pcs - 15.81 USD