+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

405F

Fan: DC; 40x40x10mm; axial; 5VDC; 8m3/h; 22.1dBA; slide; 5400rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
405F
TME Symbol:
405F

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Fan dimensions
40x40x10mm
Kind of fan
axial
Operating voltage
4.5...5.5V DC
Power consumption
0.7W
Fan efficiency
8m3/h
Noise level
22.1dBA
Kind of Bearing
slide
Rotational rate/speed
5400rpm
Impeller material
polyamide
Enclosure material
PBT
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 5V DC
Gross weight16.4 g
Certificates

WATCH VIDEO

See other products in this category: DC5V Fans EBM-PAPST,
*
405F
78 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 10 pcs - 15.33 USDGross price for quantities from 10 pcs - 15.33 USD
Net price for quantities from 25 pcs - 14.68 USDGross price for quantities from 25 pcs - 14.68 USD
Packaging method by the manufacturer:Cardboard = 60 pcs