+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

406282

Shunt release; for DIN rail mounting; 230VAC


Manufacturer: LEGRAND

Manufacturer part number:
406282
TME Symbol:
406282

Specification

Manufacturer
LEGRAND
Type of protection
shunt release
Mounting
for DIN rail mounting
Operating voltage
230V AC
Gross weight83.26 g
Certificates
See other products in this category: Installation accessories LEGRAND,
*
406282
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 55.16 USDGross price for quantities from 1 pcs - 55.16 USD
Net price for quantities from 5 pcs - 51.49 USDGross price for quantities from 5 pcs - 51.49 USD
Net price for quantities from 10 pcs - 47.81 USDGross price for quantities from 10 pcs - 47.81 USD