+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FR 302 32

Switch-disconnector; Poles: 2; for DIN rail mounting; 32A; 400VAC


Manufacturer: LEGRAND

Manufacturer part number:
FR 302 32
TME Symbol:
406445

Specification

Manufacturer
LEGRAND
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
400V AC
IP rating
IP20
Operating temperature
-25...70°C
Mechanical durability
20000 cycles
Manufacturer series
FR300
Gross weight159.05 g
Certificates
EAN code3245064064453
See other products in this category: Disconnectors LEGRAND,
See other products from this series.:
*
FR 302 32
1 in TME stock
Net price for quantities from 1 pcs - 16.53 USDGross price for quantities from 1 pcs - 16.53 USD
Net price for quantities from 5 pcs - 15.43 USDGross price for quantities from 5 pcs - 15.43 USD
Net price for quantities from 10 pcs - 14.32 USDGross price for quantities from 10 pcs - 14.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs