+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FR 302 63

Switch-disconnector; Poles: 2; for DIN rail mounting; 63A; 400VAC


Manufacturer: LEGRAND

Manufacturer part number:
FR 302 63
TME Symbol:
406447

Specification

Manufacturer
LEGRAND
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Operating temperature
-25...70°C
Mechanical durability
20000 cycles
Manufacturer series
FR300
Gross weight170 g
Certificates
EAN code3245064064477
See other products in this category: Disconnectors LEGRAND,
See other products from this series.:
*
FR 302 63
0 in TME stock
Net price for quantities from 1 pcs - 18.93 USDGross price for quantities from 1 pcs - 18.93 USD
Net price for quantities from 5 pcs - 17.67 USDGross price for quantities from 5 pcs - 17.67 USD
Net price for quantities from 10 pcs - 16.41 USDGross price for quantities from 10 pcs - 16.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.