+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

406536

Switch-disconnector; Poles: 3; for DIN rail mounting; 63A; 400VAC


Manufacturer: LEGRAND

Manufacturer part number:
406536
TME Symbol:
406536

Specification

Manufacturer
LEGRAND
Type of protection
switch-disconnector
Number of poles
3
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
400V AC
IP rating
IP20
Operating temperature
-25...70°C
Manufacturer series
FR300
Gross weight286.27 g
Certificates
See other products in this category: Disconnectors LEGRAND,
See other products from this series.:
*
406536
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 55.02 USDGross price for quantities from 1 pcs - 55.02 USD
Net price for quantities from 5 pcs - 51.36 USDGross price for quantities from 5 pcs - 51.36 USD
Net price for quantities from 10 pcs - 47.69 USDGross price for quantities from 10 pcs - 47.69 USD