+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEGRAND
Manufacturer | LEGRAND | |
Type of protection | circuit breaker | |
Rated voltage | 400V AC | |
Current rating | 20A | |
Number of poles | 2 | |
Mounting | for DIN rail mounting | |
Characteristics | B | |
Short circuit breaking capacity | 6kA | |
IP rating | IP20 | |
Cross section of connecting wires | 1...35mm2 | |
Manufacturer series | S300 DX | |
Mechanical durability | 20000 cycles | |
Electrical life | 10000 cycles | |
Conform to the norm | IEC EN 60898-1 | |
Trade name | MCB | |
Operating temperature | -25...70°C |