+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4077484611

Core: ferrite; ROD; 77; -55÷125°C; 100Ω; 12.3x41.3mm


Manufacturer: FAIR-RITE

Manufacturer part number:
4077484611
TME Symbol:
4077484611

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Version
ROD
Core material
77
Operating temperature
-55...125°C
Resistance
100Ω
Dimensions
12.3x41.3mm
Gross weight27 g
Certificates
See other products in this category: Ferrite Cores FAIR-RITE,
*
4077484611
0 in TME stock
No. of pieces (Multiplicity: 864)
Minimum order quantity: 864.
Multiplicity: 864.
Net price for quantities from 864 pcs - 1.04 USDGross price for quantities from 864 pcs - 1.04 USD