+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

4082.07.00.9

Tip: ring; M8; 0.75÷2mm2; crimped; for cable; straight; brass; bulk

Manufacturer: IMP

Manufacturer part number:
4082.07.00.9
TME Symbol:
4082.07.00.9

Specification

Manufacturer
IMP
Type of tip
ring
Hole for screw
M8
Wire cross-section
0.75...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
straight
Ferrule variant
non-insulated
Contact material
brass
Kind of package
bulk
Gross weight1.298 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
4082.07.00.9
0 in TME stock
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerBag = 5 000 pcs