+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

409780-1

Tool: for crimping; PIDG; 12AWG÷10AWG; PIDG,PLASTI-GRIP; manual

Manufacturer: TE Connectivity

Manufacturer part number:
409780-1
TME Symbol:
409780-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PIDG
Wire size
12AWG...10AWG
Application - series/manufacturer
PIDG, PLASTI-GRIP
Version
manual
Gross weight210 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
409780-1
0 in TME stock
Net price for quantities from 1 pcs - 1 203.55 USDGross price for quantities from 1 pcs - 1 203.55 USD
No. of pieces (Multiplicity: 1)