+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

40NHG01B-400

Fuse: fuse; industrial; 40A; 400VAC; gG,gL; NH01


Manufacturer: BUSSMANN

Manufacturer part number:
40NHG01B-400
TME Symbol:
40NHG01B-400

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
40A
Rated voltage
400V AC
Fuse characteristics
gG, gL
Fuse size
NH01
Breaking capacity
120kA
Power dissipation
5W
Gross weight294.67 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
40NHG01B-400
0 in TME stock
Net price for quantities from 3 pcs - 12.87 USDGross price for quantities from 3 pcs - 12.87 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.