+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41-01174

Connector: 7/8"; plug; male; PIN: 5; straight; with leads; TPE-U; 3m


Manufacturer: Amphenol CONEC

Manufacturer part number:
41-01174
TME Symbol:
41-01174

Specification

Manufacturer
Amphenol CONEC
Type of connector
7/8"
Connector
plug
Kind of connector
male
Number of pins
5
Spatial orientation
straight
Connector variant
with leads
Electrical mounting
cables
Wire insulation material
TPE-U
Cable length
3m
Gross weight100 g
Certificates
See other products in this category: 7/8" connectors Amphenol CONEC,
*
41-01174
0 in TME stock
Net price for quantities from 20 pcs - 38.39 USDGross price for quantities from 20 pcs - 38.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 20.
Multiplicity: 1.