+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

41-40002

Connector: 7/8"; socket; male; PIN: 5; unshielded; IP67


Manufacturer: Amphenol CONEC

Manufacturer part number:
41-40002
TME Symbol:
41-40002

Specification

Manufacturer
Amphenol CONEC
Type of connector
7/8"
Connector
socket
Kind of connector
male
Number of pins
5
Connector variant
unshielded
IP rating
IP67
Mechanical mounting
for panel mounting
Alias
SAL-7/8-FS4PE-0,5
Gross weight2 g
Certificates
See other products in this category: 7/8" connectors Amphenol CONEC,
*
41-40002
0 in TME stock
Net price for quantities from 50 pcs - 15.62 USDGross price for quantities from 50 pcs - 15.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.